Microchip TechnologyMCP100-270HI/TOÜberwachungsschaltungen
Processor Supervisor 2.625V 1 Active Low/Push-Pull Automotive AEC-Q100 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Active Low/Push-Pull | |
| 2.55 | |
| 2.625 | |
| 2.7 | |
| 3|3.3|5 | |
| 1 | |
| 5.5 | |
| 60 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Bag | |
| Voltage Supervisory | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.33(Max) mm |
| Verpackungsbreite | 4.19(Max) mm |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 |
Keep your circuit secure if your main processor goes out by using this MCP100-270HI/TO microprocessor supervisory circuit from Microchip Technology. It has a typical reset threshold voltage of 2.625 V, with a minimum of 2.55 V and a maximum of 2.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

