Microchip TechnologyMCP102-300E/TOÜberwachungsschaltungen
Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 180 | |
| Active Low/Push-Pull | |
| 2.886 | |
| 2.93 | |
| 2.974 | |
| 2.93 | |
| 1 | |
| 5.5 | |
| 1.75 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Bag | |
| Voltage Supervisory | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.33(Max) mm |
| Verpackungsbreite | 4.19(Max) mm |
| Verpackungslänge | 5.21(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 |
Thanks to Microchip Technology, your circuit can return to normal functionality in case of processor failure with the MCP102-300E/TO microprocessor supervisory circuit. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.886 V and a maximum of 2.974 V. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

