Microchip TechnologyMCP112T-290E/TTÜberwachungsschaltungen

Processor Supervisor 2.9V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

This voltage detector MCP112T-290E/TT voltage monitor IC from Microchip Technology protects your sensitive components from hazardous conditions. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.857 V and a maximum of 2.944 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

12 Stück: morgen versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1735+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      Thailand
         
      • Price: 0,0993 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1735+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Thailand
      • In Stock: 12 Stück
      • Price: 0,0993 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.