Microchip TechnologyMCP120T-460I/TTÜberwachungsschaltungen

Processor Supervisor 4.475V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100

Take control of a circuit with a failed core processor with the MCP120T-460I/TT microprocessor supervisory circuit from Microchip Technology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.475 V, with a minimum of 4.35 V and a maximum of 4.6 V. This part has an operating temperature range of -40 °C to 85 °C.

2.364 Stück: morgen versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      999 Wochen
      Minimum Of :
      1
      Maximum Of:
      2364
      Country Of origin:
      Thailand
         
      • Price: 0,5155 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2507+
      Manufacturer Lead Time:
      999 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2.364 Stück
      • Price: 0,5155 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.