Microchip TechnologyMCP1258-E/MFDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Step Up | |
| Fixed | |
| 650(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.1(Min) | |
| 1.8 | |
| 3.6 | |
| 1.8 to 3.6 | |
| 10 | |
| 84.5(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 10 |
Adjust the voltage level of your devices with this step up MCP1258-E/MF DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.1(Min) A. By only needing an input voltage of 1.8 V with a maximum of 3.6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 84.5(typ) % efficient. You can operate this at a switching frequency of 650(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

