Microchip TechnologyMCP1316T-29LE/OTÜberwachungsschaltungen
Processor Supervisor 2.9V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 2240 | |
| Active Low/Push-Pull | |
| 2.857 | |
| 2.9 | |
| 2.944 | |
| 2 to 4.7 | |
| 1 | |
| 5.5 | |
| 10 | |
| 240 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Power Supply Monitor | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
Use the MCP1316T-29LE/OT microprocessor supervisory circuit from Microchip Technology to protect your circuit in the event of an emergency. This device has a maximum power dissipation of 240 mW. Its maximum power dissipation is 240 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.9 V, with a minimum of 2.857 V and a maximum of 2.944 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

