Microchip TechnologyMCP131T-240E/TTÜberwachungsschaltungen
Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 180 | |
| Active Low/Open Drain | |
| 2.285 | |
| 2.32 | |
| 2.355 | |
| 2.32 | |
| 1 | |
| 5.5 | |
| 90 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Thanks to Microchip Technology, your circuit can return to normal functionality in case of processor failure with the MCP131T-240E/TT microprocessor supervisory circuit. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 2.32 V, with a minimum of 2.285 V and a maximum of 2.355 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

