Microchip TechnologyMCP131T-315E/TTÜberwachungsschaltungen
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 180 | |
| Active Low/Open Drain | |
| 3.034 | |
| 3.08 | |
| 3.126 | |
| 3.08 | |
| 1 | |
| 5.5 | |
| 90 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Voltage Supervisory | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Using this MCP131T-315E/TT microprocessor supervisory circuit, developed by Microchip Technology, easily have another processor take control in case the original fails. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.034 V and a maximum of 3.126 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

