Microchip TechnologyMCP1403-E/PGate- und Leistungstreibern
Driver 4.5A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 28 | |
| 28 | |
| 48 | |
| TTL|CMOS | |
| 4.5 | |
| 18 | |
| 2 | |
| 1.3 | |
| 1.5 | |
| 4.5(Typ) | |
| 2.8|2.2 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
If you are working with high voltage transistors, implement this MCP1403-E/P power driver from Microchip Technology to switch states. This device has a maximum propagation delay time of 48 ns. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

