Microchip TechnologyMCP14E10-E/PGate- und Leistungstreibern
Driver 3A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 30 | |
| 30 | |
| 65 | |
| CMOS|TTL|3V to 18V | |
| 4.5 | |
| 18 | |
| 1.8 | |
| 1.3 | |
| 1.5 | |
| 3(Typ) | |
| 4 | |
| 1120 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
Use the MCP14E10-E/P power driver from Microchip Technology to turn on and off your high-power transistors! This device has a maximum propagation delay time of 65 ns and a maximum power dissipation of 1120 mW. Its maximum power dissipation is 1120 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

