Microchip TechnologyMCP14E10-E/SNGate- und Leistungstreibern
Driver 3A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 30 | |
| 30 | |
| 65 | |
| CMOS|TTL|3V to 18V | |
| 4.5 | |
| 18 | |
| 1.8 | |
| 1.3 | |
| 1.5 | |
| 3(Typ) | |
| 4 | |
| 669 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
Microchip Technology's MCP14E10-E/SN power driver will help with fast switching within your circuit. This device has a maximum propagation delay time of 65 ns and a maximum power dissipation of 669 mW. Its maximum power dissipation is 669 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This gate driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 18 V.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

