Microchip TechnologyMCP1525T-I/TTSpannungsreferenzen

V-Ref Fixed 2.5V 8mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this MCP1525T-I/TT voltage reference power management device from Microchip Technology can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 7 V. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports series topology. Operate at a constant current by utilizing the load regulation of 1.3mV/mA and line regulation of 350uV/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

5.710 Stück: morgen versandbereit

    Total0,87 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2536+
      Manufacturer Lead Time:
      999 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Thailand
         
      • Price: 0,8667 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2536+
      Manufacturer Lead Time:
      999 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2.710 Stück
      • Price: 0,8667 €
    • (3000)

      morgen versandbereit

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2525+
      Manufacturer Lead Time:
      999 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.000 Stück
      • Price: 0,6553 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.