Microchip TechnologyMCP1601-I/MSDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.9V to 5.5V 0.5A 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 850 | |
| Yes | |
| 1 | |
| 0.9 to 5.5 | |
| 0.5 | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 119 | |
| 0.1%/V(Typ) | |
| 1.5%(Typ) | |
| 92(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step down MCP1601-I/MS DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 5.5 V. With an adjustable output that has a voltage of 0.9 to 5.5 V, this is power management at its best. This converter is 92(typ) % efficient. By operating at a load regulation of 1.5%(Typ) and line regulation of 0.1%/V(Typ) you can provide a constant voltage at your output. Its switching regulator has a frequency of 850 kHz. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

