Microchip TechnologyMCP1603-ADJI/MCDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A 8-Pin DFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 0.8 to 4.5 | |
| 0.5(Min) | |
| 2.7 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 45 | |
| 0.3%/V(Typ) | |
| 0.35% | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 3 |
| Verpackungslänge | 2 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 |
Adjust the voltage level of your devices with this synchronous step down MCP1603-ADJI/MC DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.5(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 5.5 V. With an adjustable output that has a voltage of 0.8 to 4.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.35% and line regulation of 0.3%/V(Typ). This converter is 90(typ) % efficient. You can operate this at a switching frequency of 2800 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

