Microchip TechnologyMCP16251T-I/MNYDC/DC-Wandler und Spannungsregler-Chip

Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 8-Pin TDFN EP T/R

Adjust the voltage level of your devices with this step up MCP16251T-I/MNY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.225(Typ) A. This will operate at a minimum voltage of 0.82 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1.5% and line regulation of 0.4%/V. This converter is 96 % efficient. This part offers a switching frequency of 425 to 575 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The converter is ideal for operating at an isolation of Isolated. This converter has an operating temperature range of -40 °C to 85 °C.

3.238 Stück: morgen versandbereit

    Total0,65 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      3238
      Country Of origin:
      Thailand
         
      • Price: 0,6531 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2222+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Thailand
      • In Stock: 3.238 Stück
      • Price: 0,6531 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.