Microchip TechnologyMCP16252T-I/CHDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 0.82V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.225A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 425 to 575 | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 0.225(Typ) | |
| 0.82 | |
| 5.5 | |
| 0.65 | |
| 4 | |
| 0.4%/V | |
| 1.5% | |
| 96 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up MCP16252T-I/CH DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.225(Typ) A. It only needs a voltage of at least 0.82 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1.5% and line regulation of 0.4%/V. This converter is 96 % efficient. Its switching regulator has a frequency of 425 to 575 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

