Microchip TechnologyMCP1630T-E/MSStrommodus, PWM-Controllern
Current Mode PWM Controller 1000kHz Automotive 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Current Mode PWM Controller | |
| Current/Voltage Mode PWM Controller | |
| Flyback|Boost|Buck | |
| 1 | |
| 1000 | |
| 0(Min) | |
| 5.9 | |
| 6.2 | |
| 6 | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
This MCP1630T-E/MS current controller by Microchip Technology is perfect for current which needs to be supplied to an external system. It has single PWM output. This current mode controller supports boost|buck|flyback topology. It has a switching frequency of 1000 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a maximum of 6 V. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 125 °C. This current mode controller's maximum duty cycle is 0(Min) %.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

