Microchip TechnologyMCP16321T-180E/NGDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 6V to 24V Synchronous Step Down Single-Out 1.8V 1A Automotive 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 1000(Typ) | |
| Yes | |
| 1 | |
| 1.8 | |
| 1 | |
| 6 | |
| 24 | |
| 2300 | |
| 95 | |
| 3@HBM/0.2@MM | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | QFN EP |
| 16 | |
| Leitungsform | No Lead |
Adjust the voltage level of your devices with this synchronous step down MCP16321T-180E/NG DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 6 V and a maximum voltage of 24 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. This converter is 95 % efficient. Its switching regulator has a frequency of 1000(Typ) kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

