Microchip TechnologyMCP1640T-I/CHYDC/DC-Wandler und Spannungsregler-Chip
Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 2 to 5.5 | |
| 0.35 | |
| 0.65 | |
| 5.5 | |
| 0.65 to 5.5 | |
| 19 | |
| 0.01%/V(Typ) | |
| 0.01%(Typ) | |
| 96(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Adjust the voltage level of your devices with this step up MCP1640T-I/CHY DC to DC converter from Microchip Technology. This converter's single output can produce a current up to 0.35(Typ) A. This will operate at a minimum voltage of 0.65 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 2 to 5.5 V, this is power management at its best. At a load regulation of 0.01%(Typ) and line regulation of 0.01%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. This converter is 96(typ) % efficient. This part offers a switching frequency of 500 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

