Microchip TechnologyMCP1650R-E/MSDC-DC-Wandler
DC/DC Cntrlr Single-OUT Step Up 850kHz Automotive AEC-Q100 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| Step Up | |
| 3.3 to 100 | |
| 850 | |
| 2.7 | |
| 5.5 | |
| 0.12 | |
| 650 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | MSOP |
| 8 | |
| Leitungsform | Gull-wing |
Effectively change the level of your DC voltage with the boost MCP1650R-E/MS DC voltage controller from Microchip Technology. This DC voltage controller has single output. With an output that has a voltage of 3.3 to 100 V, this is power management at its best. This DC voltage controller has an input voltage of 2.7 V. This part offers a switching frequency of 650 to 850 kHz in order to work properly. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

