Microchip TechnologyMCP1700-5002E/TOLinear Regulators

LDO Regulator Pos 5V 0.25A 3-Pin TO-92 Bag Automotive AEC-Q100

Keep calm and stay stable by implementing this LDO MCP1700-5002E/TO linear regulator developed by Microchip Technology. Its typical dropout voltage at current is 0.178@250mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Min) A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ) is necessary for providing a constant voltage level at your output. The maximum dropout voltage is 0.35@250mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

1.819 Stück: morgen versandbereit

    Total0,17 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1635+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.819 Stück
      • Price: 0,1737 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.