10-25% Rabatt
Microchip TechnologyMCP1700T-2002E/TTLinear Regulators
LDO Regulator Pos 2V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2 | |
| 0.2(Min) | |
| 2.3 | |
| 6 | |
| 0.35@200mA | |
| 0.75%/V(Typ) | |
| 1%(Typ) | |
| 0.004 | |
| 212°C/W(Typ) | |
| 139°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95 mm |
| Verpackungsbreite | 1.3 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 3 | |
| Leitungsform | Gull-wing |
Keep calm and stay stable by implementing this LDO MCP1700T-2002E/TT linear regulator developed by Microchip Technology. Its typical dropout voltage at current is 0.15@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2(Min) A. By only needing an input voltage of 2.3 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 1%(Typ) and line regulation of 0.75%/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.35@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

