Microchip TechnologyMCP1702T-1502E/CBLinear Regulators
LDO Regulator Pos 1.5V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.5 | |
| 0.25(Typ) | |
| 2.7 | |
| 13.2 | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 336°C/W(Typ) | |
| 110°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) |
| Verpackungsbreite | 1.8(Max) |
| Verpackungslänge | 3.1(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23A |
| 3 |
If you need to maintain a steady voltage on your circuit, then this LDO MCP1702T-1502E/CB linear regulator from Microchip Technology is perfect for you! It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.25(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 13.2 V. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

