25-50% Rabatt
Microchip TechnologyMCP1702T-2802E/CBLinear Regulators
LDO Regulator Pos 2.8V 0.25A Automotive AEC-Q100 3-Pin SOT-23A T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.8 | |
| 0.25(Min) | |
| 2.7 | |
| 13.2 | |
| 0.975@250mA | |
| 0.1%/V(Typ) | |
| 1%(Typ) | |
| 0.005 | |
| 336°C/W(Typ) | |
| 110°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.8(Max) mm |
| Verpackungslänge | 3.1(Max) mm |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23A |
| 3 |
If you need to maintain a steady voltage on your circuit, then this LDO MCP1702T-2802E/CB linear regulator from Microchip Technology is perfect for you! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.625@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. With a small input voltage of 2.7 V and a max of 13.2 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.8 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.975@250mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

