Microchip TechnologyMCP1703AT-3302E/MCLinear Regulators

LDO Regulator Pos 3.3V 0.25A 8-Pin DFN EP T/R Automotive AEC-Q100

This LDO MCP1703AT-3302E/MC linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.525@250mA V. This voltage regulation device's single output can produce a current up to 0.25(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 16 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Users like the load regulation of 1%(Typ) and line regulation of 0.1%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.725@250mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

2.190 Stück: morgen versandbereit

    Total0,64 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      7 Wochen
      Minimum Of :
      1
      Maximum Of:
      2190
      Country Of origin:
      Thailand
         
      • Price: 0,6443 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2307+
      Manufacturer Lead Time:
      7 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2.190 Stück
      • Price: 0,6443 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.