Microchip TechnologyMCP1755S-5002E/MCLinear Regulators
LDO Regulator Pos 5V 0.3A Automotive AEC-Q100 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 3.6 | |
| 16 | |
| 0.5@300mA | |
| 0.01%/V(Typ) | |
| 0.1%(Typ) | |
| 0.1 | |
| 0.3 | |
| 70°C/W | |
| 13.4°C/W | |
| Current Limit|Short Circuit Protection|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 |
This LDO MCP1755S-5002E/MC linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.3@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 3.6 V and a max of 16 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ). This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@300mA V. Its polarity is positive.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

