Microchip TechnologyMCP1790T-5002E/DBLinear Regulators
LDO Regulator Pos 5V 0.07A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.07(Min) | |
| 6 | |
| 30 | |
| 1.3@70mA | |
| ±0.0002%/V(Typ) | |
| ±0.2%(Typ) | |
| 0.13 | |
| 0.11 | |
| 62°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 | |
| Leitungsform | Gull-wing |
Use this LDO MCP1790T-5002E/DB linear regulator from Microchip Technology to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.7@70mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.07(Min) A. This will operate at a minimum voltage of 6 V and a maximum voltage of 30 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of ±0.2%(Typ) and line regulation of ±0.0002%/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The maximum dropout voltage is 1.3@70mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

