Microchip TechnologyMCP1801T-5002I/OTLinear Regulators

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R

Keep calm and stay stable by implementing this LDO MCP1801T-5002I/OT linear regulator developed by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. This device has a maximum power dissipation of 250 mW. This voltage regulation device's single output can produce a current up to 0.15(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 10 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 50mV and line regulation of 0.2%/V. Its maximum power dissipation is 250 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 0,3763 €
    1. 3000+0,3763 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.