Microchip TechnologyMCP1802T-1802I/OTLinear Regulators
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.3(Min) | |
| 2 | |
| 10 | |
| 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA | |
| 0.2%/V | |
| 100mV | |
| 0.05 | |
| 250 | |
| 256°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.1 |
| Verpackungsbreite | 1.6 |
| Verpackungslänge | 2.9 |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO MCP1802T-1802I/OT linear regulator developed by Microchip Technology keeps the power stable! Its typical dropout voltage at current is 0.06@30mA|0.2@100mA|0.08@30mA|0.24@100mA V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 250 mW. This voltage regulation device's single output can produce a current up to 0.3(Min) A. Use this part at voltages between 2 V and 10 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Using a load regulation of 100mV and line regulation of 0.2%/V is needed for a programmable DC power supply. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.09@30mA|0.25@100mA|0.12@30mA|0.35@100mA V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

