10-25% Rabatt
Microchip TechnologyMCP1804T-1802I/OTLinear Regulators
LDO Regulator Pos 1.8V 0.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 0.1 | |
| 2 | |
| 28 | |
| 0.71@20mA|2.7@100mA | |
| 0.3%/V | |
| 90mV | |
| 0.105 | |
| 256°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO MCP1804T-1802I/OT linear regulator from Microchip Technology is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 0.55@20mA|2.2@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1(Min) A. This will operate at a minimum voltage of 2 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 90mV and line regulation of 0.3%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.71@20mA|2.7@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

