Microchip TechnologyMCP1804T-2502I/OTLinear Regulators
LDO Regulator Pos 2.5V 0.1A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.5 | |
| 0.1 | |
| 2 | |
| 28 | |
| 0.45@20mA|1.9@100mA | |
| 0.3%/V | |
| 90mV | |
| 0.105 | |
| 256°C/W(Typ) | |
| 81°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
This LDO MCP1804T-2502I/OT linear regulator developed by Microchip Technology keeps the power stable! Its typical dropout voltage at current is 0.31@20mA|1.5@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1(Min) A. Using the part will provide the power your application needs by requiring a voltage only of 2 V and not exceeding a voltage of 28 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. At a load regulation of 90mV and line regulation of 0.3%/V your circuit is capable of maintaining a constant voltage level at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.45@20mA|1.9@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

