Microchip TechnologyMCP1804T-A002I/DBLinear Regulators
LDO Regulator Pos 10V 0.15A Automotive 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 10 | |
| 0.15 | |
| 2 | |
| 28 | |
| 0.19@20mA|0.95@100mA | |
| 0.3%/V | |
| 175mV | |
| 0.115 | |
| 62°C/W(Typ) | |
| 15°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.6 |
| Verpackungsbreite | 3.5 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-223 |
| 4 |
Use this LDO MCP1804T-A002I/DB linear regulator from Microchip Technology to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.13@20mA|0.7@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 2 V and a maximum voltage of 28 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 10 V, this is power management at its best. Users like the load regulation of 175mV and line regulation of 0.3%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.19@20mA|0.95@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

