Microchip TechnologyMCP1804T-A002I/MBLinear Regulators
LDO Regulator Pos 10V 0.15A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 10 | |
| 0.15 | |
| 2 | |
| 28 | |
| 0.19@20mA|0.95@100mA | |
| 0.3%/V | |
| 175mV | |
| 0.115 | |
| 180°C/W(Typ) | |
| 52°C/W(Typ) | |
| Current Limit|Short Circuit Protection|Shutdown | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5 mm |
| Verpackungsbreite | 2.5 mm |
| Verpackungslänge | 4.5 mm |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-89 |
| 4 |
Keep the energy stable for every system by using this LDO MCP1804T-A002I/MB linear regulator by Microchip Technology. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.13@20mA|0.7@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. It only needs a voltage of at least 2 V while not exceeding 28 V to effectively power your circuit. With a fixed output that has a voltage of 10 V, this is power management at its best. Users like the load regulation of 175mV and line regulation of 0.3%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.19@20mA|0.95@100mA V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

