10-25% Rabatt

Microchip TechnologyMCP1825-3302E/ATLinear Regulators

LDO Regulator Pos 3.3V 0.5A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100

Stable voltages are always needed for sensitive systems implement this LDO MCP1825-3302E/AT linear regulator from Microchip Technology. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.21@500mA V. This voltage regulation device's single output can produce a current up to 0.5(Min) A. It only needs a voltage of at least 2.1 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) is needed for a programmable DC power supply. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

3 Stück: Versand in vsl. 2 Tagen

    Total0,21 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1620+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3 Stück
      • Price: 0,2068 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.