Microchip TechnologyMCP1825T-3002E/DCLinear Regulators

LDO Regulator Pos 3V 0.5A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100

If you need to maintain a steady voltage on your circuit, then this LDO MCP1825T-3002E/DC linear regulator from Microchip Technology is perfect for you! Its typical dropout voltage at current is 0.21@500mA V. It has an overall accuracy of ±0.5(Typ) %. This voltage regulation device's single output can produce a current up to 0.5(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.1 V and no higher than 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.35@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    11 Wochen
    • Price: 0,5594 €
    1. 4000+0,5594 €
    2. 8000+0,5538 €
    3. 12000+0,5483 €
    4. 20000+0,5428 €
    5. 24000+0,5374 €
    6. 40000+0,5320 €
    7. 60000+0,5267 €
    8. 100000+0,5215 €
    9. 120000+0,5162 €

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.