Microchip TechnologyMCP1827-5002E/ETLinear Regulators

LDO Regulator Pos 5V 1.5A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100

Never worry about components seeing unstable voltages again by implementing this LDO MCP1827-5002E/ET linear regulator manufactured by Microchip Technology. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. This will operate at a minimum voltage of 2.3 V and a maximum voltage of 6 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ). Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.6@1.5A V.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.