Microchip TechnologyMCP1827S-3002E/ABLinear Regulators

LDO Regulator Pos 3V 1.5A 3-Pin(3+Tab) TO-220 Tube Automotive AEC-Q100

This LDO MCP1827S-3002E/AB linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 0.33@1.5A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 6 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.5%(Typ) and line regulation of 0.05%/V(Typ) a constant current can be produced at the output of your circuit. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.6@1.5A V.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.