Microchip TechnologyMCP2035-I/STAnaloges Frontend
AFE General Purpose 1 ADC 3V 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 10(Max) | |
| Serial (3-Wire, SPI) | |
| 2 | |
| 3 | |
| 3.6 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Microchip Technology's general purpose MCP2035-I/ST analog front end is a must have when converting analog sensors to digital signals. This device has a minimum operating supply voltage of 2 V and a maximum of 3.6 V. This AFE has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses analog power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

