Microchip TechnologyMCP2036-I/SLAnaloges Frontend
AFE General Purpose 1 ADC 11bit 3.3V/5V 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 11 | |
| 2.7 | |
| 3.3|5 | |
| 5.5 | |
| 6.8 | |
| Analog | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) mm |
| Verpackungsbreite | 3.9 mm |
| Verpackungslänge | 8.65 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 14 | |
| Leitungsform | Gull-wing |
Microchip Technology's general purpose MCP2036-I/SL analog front end is a must have when converting analog sensors to digital signals. This AFE has a resolution of 11 bit. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This AFE has a temperature range of -40 °C to 85 °C. This device uses analog power. It has a single channel per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

