Microchip TechnologyMCP3001-I/PA/D-W
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 200ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5.5V | |
| ±1LSB | |
| ±1LSB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 |
| Verpackungsbreite | 6.35 |
| Verpackungslänge | 9.27 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 8 | |
| Leitungsform | Through Hole |
A must-have for data processing uses, this MCP3001-I/P ADC made by Microchip Technology will translate analog electrical signals. It has a pseudo-differential input signal. This device is based on SAR architecture. This device's digital interface is serial (3-wire, spi). This ADC has a resolution of 10bit. This ADC has an input voltage of 5.5 V. This ADC has a temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

