Microchip TechnologyMCP3021A6T-E/OTA/D-W
1-Channel Single ADC SAR 22.3ksps 10-bit Serial 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 10bit | |
| 1 | |
| 1 | |
| 22.3ksps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended | |
| Supply | |
| Unipolar | |
| Single | |
| 5.3V | |
| ±1LSB | |
| ±3LSB | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.3(Max) mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 5 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 5 | |
| Leitungsform | Gull-wing |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this MCP3021A6T-E/OT ADC from Microchip Technology. This device is based on SAR architecture. This device's digital interface is serial (2-wire, spi). It has a single-ended input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 5.3 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

