25-50% Rabatt
Microchip TechnologyMCP3201T-CI/SNA/D-W
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 1 | |
| 100ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5.5V | |
| ±2LSB | |
| ±5LSB | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.25(Min) |
| Verpackungsbreite | 3.9 |
| Verpackungslänge | 4.9 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SOIC N |
| 8 | |
| Leitungsform | Gull-wing |
If you require your analog signals to be converted into digital data then this MCP3201T-CI/SN ADC from Microchip Technology is perfect. This device is based on SAR architecture. It has a pseudo-differential input signal. This device's digital interface is serial (3-wire, spi). This ADC has a resolution of 12bit. This ADC has an input voltage of 5.5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

