25-50% Rabatt
Microchip TechnologyMCP3204-BI/PA/D-W
4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 4|2 | |
| 100ksps | |
| Serial (4-Wire, SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| ±5LSB | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Industrial | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.3 mm |
| Verpackungsbreite | 6.35 mm |
| Verpackungslänge | 19.05 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 14 | |
| Leitungsform | Through Hole |
A must-have for data processing uses, this MCP3204-BI/P ADC made by Microchip Technology will translate analog electrical signals. This device's digital interface is serial (4-wire, spi). It has a single-ended and pseudo-differential input signal. This device is based on SAR architecture. This ADC has a resolution of 12bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

