Microchip TechnologyMCP3426A0-E/MCA/D-W
2-Channel Single ADC Delta-Sigma 15sps 16-bit Serial Automotive AEC-Q100 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Delta-Sigma | |
| 16bit | |
| 1 | |
| 2 | |
| 15sps | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Bipolar | |
| Single | |
| ±2.048V | |
| 10ppm of FSR(Typ) | |
| 0.1%FSR(Typ) | |
| 16 | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 2 mm |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DFN |
| Lieferantenverpackung | DFN EP |
| 8 |
Say good-bye to poor analog to digital conversions from the use of this MCP3426A0-E/MC analog front end developed by Microchip Technology. This AFE has a resolution of 16 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V. This AFE has a temperature range of -55 °C to 125 °C. This device uses analog and digital power. It has 2 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

