Reduced Price
Microchip TechnologyMCP37210-200I/TLA/D-W
1-Channel Single ADC Pipelined 200Msps 12-bit Parallel/Serial (SPI)/LVDS 124-Pin VTLA EP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 200Msps | |
| Parallel|Serial (SPI)|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Analog and Digital | |
| 0.9Vp-p/1.8Vp-p | |
| 360 | |
| ±0.375LSB(Typ) | |
| ±0.5%FSR(Typ) | |
| 67dBFS(Typ) | |
| 12 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.85(Max) mm |
| Verpackungsbreite | 9 mm |
| Verpackungslänge | 9 mm |
| Leiterplatte geändert | 124 |
| Lieferantenverpackung | VTLA EP |
| 124 | |
| Leitungsform | No Lead |
With this MCP37210-200I/TL ADC from Microchip Technology you will have no problem converting real world physical signals into a sequence of digital data. This device is based on Pipelined architecture. This device's digital interface is parallel|serial (spi)|lvds. It has a differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of 0.9Vp-p/1.8 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

