Microchip TechnologyMCP3901A0T-I/SSAnaloges Frontend
AFE General Purpose 2 ADC 16bit 3.6V/5V 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 2 | |
| 2 | |
| 2 | |
| 64 | |
| 16 | |
| Serial (SPI) | |
| 2.7|4.5 | |
| 3.6|5 | |
| 5.5 | |
| 1V | |
| 1.2|3.8 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.75 mm |
| Verpackungsbreite | 5.3 mm |
| Verpackungslänge | 7.2 mm |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | SSOP |
| 20 | |
| Leitungsform | Gull-wing |
Do you have any sort of real time sensor? This general purpose MCP3901A0T-I/SS analog front end manufactured from Microchip Technology is going to be a must. This AFE has a resolution of 16 bit. This device has a minimum operating supply voltage of 2.7|4.5 V and a maximum of 5.5 V. This AFE has a temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 2 channels per chip. This device uses analog and digital power.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

