Microchip TechnologyMCP3914A1T-E/MVAnaloges Frontend
AFE General Purpose 8 ADC 24bit 3.3V 40-Pin UQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| General Purpose | |
| 8 | |
| 8 | |
| 2 | |
| 125(Max) | |
| 24 | |
| Serial (SPI) | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1.1|22 | |
| Analog|Digital | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.48 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 40 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | UQFN EP |
| 40 | |
| Leitungsform | No Lead |
Look not further, this general purpose MCP3914A1T-E/MV analog front end from Microchip Technology will convert your sensors from analog to digital. This AFE has a resolution of 24 bit. This device's minimum operating supply voltage of 2.7 V, while its maximum is 3.6 V. This AFE has a temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses analog and digital power. It has 8 channels per chip.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

