Microchip TechnologyMCP41HV31-104E/STDigitalpotenziometer
Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear | |
| 1 | |
| 128 | |
| Volatile | |
| 100 | |
| 10 | |
| 12|15|18|24 | |
| 36 | |
| ±18 | |
| ±9|±12|±15 | |
| ±5 | |
| 1.8 to 5.5 | |
| 0.045(Typ) | |
| Single|Dual | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 mm |
| Verpackungsbreite | 4.4 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 14 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 14 | |
| Leitungsform | Gull-wing |
Ideal for radio frequency processing circuits this MCP41HV31-104E/ST digital potentiometer from Microchip Technology belongs in your design. Its typical dual supply voltage is ±9|±12|±15 V, with a minimum of ±5 V and maximum of ±18 V. This digital potentiometer has a temperature range of -40 °C to 125 °C. This device comes in tube packaging. This device uses one or two power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

