Microchip TechnologyMCP4706A2T-E/CHD/A-W
DAC 1-CH Resistor-String 8-bit 6-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| General Purpose | |
| Resistor-String | |
| 8bit | |
| 1 | |
| 1 | |
| Serial (2-Wire, I2C) | |
| Voltage | |
| Unipolar | |
| External|Supply | |
| 2.7 | |
| Single | |
| 452 | |
| ±0.907LSB | |
| 5.2LSB | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Extended | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.15 mm |
| Verpackungsbreite | 1.6 mm |
| Verpackungslänge | 2.9 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | SOT |
| Lieferantenverpackung | SOT-23 |
| 6 | |
| Leitungsform | Gull-wing |
Need to convert your digital signals to analog? This MCP4706A2T-E/CH DAC converter from Microchip Technology is the one you want. This device is based on Resistor-String architecture. It has a voltage output. This device's digital interface is serial (2-wire, i2c). This DAC has a resolution of 8bit. This DAC has a temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

