Microchip TechnologyMCP4822T-E/MSD/A-W

DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R

Need to convert digital signals into analog such as voltages or currents? Then this MCP4822T-E/MS DAC converter from Microchip Technology is perfect for you! This device is based on Resistor-String architecture. This device's digital interface is serial (3-wire, spi, microwire). It has a voltage output. This DAC has a resolution of 12bit. This DAC has a temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device uses a single power supply.

2.534 Stück: morgen versandbereit

    Total3,12 €Price for 1

    • Service Fee  6,07 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2315+
      Manufacturer Lead Time:
      6 Wochen
      Minimum Of :
      1
      Maximum Of:
      2534
      Country Of origin:
      Thailand
         
      • Price: 3,1185 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2315+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Thailand
      • In Stock: 2.534 Stück
      • Price: 3,1185 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.